SPDT toggle switch with a non-illuminated, standard round chrome-plated brass actuator. Features copper alloy contacts with nickel and gold plating, rated for 20V AC/DC. Designed for panel mounting with straight orientation and solder termination. Offers a 30,000-cycle electrical life and operates within a -30°C to 85°C temperature range. RoHS compliant.
ITT T105L1HZBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 18.55mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105L1HZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.