SPDT toggle switch with a right-angle, through-hole mounting orientation. Features a standard round, chrome-plated brass actuator with a 7.37mm length. Offers 0.4VA switching capacity at 20V AC/DC, with copper alloy contacts plated in nickel and gold for enhanced conductivity. Rated for 30,000 electrical cycles, operating between -30°C and 85°C, and is RoHS compliant and lead-free.
ITT T105LH9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105LH9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.