SPDT panel-mount toggle switch featuring a standard round, chrome-plated brass actuator with a 5.08mm length. Offers a 3A current rating and 120VAC/28VDC voltage rating. Utilizes silver contacts and PC pin terminations for reliable electrical connections. Designed for non-illuminated operation with a Mom-Off-Mom switch function and an electrical life of 30,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT T105LTCQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105LTCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.