SPDT toggle switch featuring a straight, non-illuminated standard round brass actuator with chrome plating, measuring 7.37mm in length. This through-hole mount component offers a momentary-off-momentary function with copper alloy contacts plated in gold and nickel, rated for 0.4VA at 20V AC/DC. It boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant and designed for PC mounting with PC pin terminations.
ITT T105LY9CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105LY9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.