SPDT toggle switch with momentary-off-momentary function and PC pins for vertical through-hole mounting. Features a brass, chrome-plated round lever with a 7.88mm actuator length. Offers 30,000 electrical cycles, 20VAC/20VDC voltage rating, and 0.4VA contact rating with gold-plated copper alloy contacts. Operates within -30°C to 85°C and includes mounting brackets. RoHS compliant and lead-free.
ITT T105M1H9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.88mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Depth | 27.75mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105M1H9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.