SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 5.33mm length. Offers a 0.4VA rating at 20V AC/DC, with copper alloy contacts plated in gold and nickel. Designed for through-hole mounting with vertical orientation and brackets, utilizing PC pin terminations. Provides a 30,000-cycle electrical life and operates within a -30°C to 85°C temperature range. This non-illuminated, lead-free, and RoHS-compliant component is suitable for demanding applications.
ITT T105MH9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105MH9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.