SPDT toggle switch featuring a momentary-off-momentary (Mom-Off-Mom) function. This through-hole mount switch boasts a brass, chrome-plated standard round actuator with a 5.44mm length and chrome finish. Contact material is copper alloy with gold and nickel plating, offering an electrical life of 30,000 cycles. Rated for 20V AC/DC, it operates within a temperature range of -30°C to 85°C and has a UL94 V-0 flammability rating.
ITT T105MH9CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T105MH9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.