SPDT standard miniature toggle switch with a straight, non-illuminated, round brass chrome-plated actuator measuring 5.44mm. Features silver contacts and silver plating, rated for 3A at 120V AC and 28V DC, with an electrical life of 30,000 cycles. Designed for panel mounting with PC pin termination, operating between -30°C and 85°C.
ITT T105MHCQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T105MHCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.