SPDT toggle switch with a non-illuminated, standard round brass actuator, chrome plated for durability. Features silver contacts and termination for solder connections, rated for 2A at 120V AC and 28V DC. Operates reliably within a temperature range of -30°C to 85°C, offering an electrical life of 30,000 cycles. This panel-mount switch boasts a Mom-Off-Mom function and is RoHS compliant.
ITT T105S1HZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105S1HZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
