
SPDT toggle switch with momentary-off-momentary function and a standard round, chrome-plated brass lever. Features PC pins for termination and right-angle mounting with brackets, suitable for PC board applications. Rated for 20VAC/20VDC and 0.4VA, with a copper alloy contact material and nickel/gold plating. Offers an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT T105S1T9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105S1T9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
