SPDT toggle switch with PC pin termination, featuring a non-illuminated, standard round brass actuator with chrome plating and a 10.41mm length. Rated for 3A at 120V AC and 28V DC, this switch offers a 30,000-cycle electrical life. It operates within a temperature range of -30°C to 85°C and is designed for panel mounting with a straight orientation. RoHS compliant and bulk packaged.
ITT T105S1TKCQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T105S1TKCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
