SPDT toggle switch featuring a right-angle, through-hole mount with PC pin termination. Rated for 20V AC/DC and 3A, with a contact rating of 0.4VA. Constructed with a brass, chrome-plated standard round actuator and copper alloy contacts with gold/nickel plating. Offers an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT T107MH9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T107MH9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.