SPDT toggle switch featuring PC pins for vertical, through-hole mounting with bracket. Non-illuminated, non-sealed design with a standard round, chrome-plated brass lever. Offers a 20VAC/20VDC voltage rating and 0.4VA power rating, with a 30,000 cycle electrical life. Operates within a -30°C to 85°C temperature range.
ITT T107MH9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 25.2mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T107MH9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.