SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 9.4mm actuator length. This non-illuminated switch offers ON-OFF-MOM functionality with PC pin terminations and a 20VAC/20VDC rating, supporting up to 0.4VA. Constructed with a copper alloy contact material and nickel/gold plating, it provides an electrical life of 30,000 cycles. Designed for panel mounting with brackets and threads, it operates within a temperature range of -30°C to 85°C.
ITT T107SHV3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T107SHV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.