SPDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating, measuring 8.38mm in length. This panel-mount switch offers PC pin termination and a straight orientation. It operates within a temperature range of -30°C to 85°C, with a voltage rating of 20V AC/DC. The copper alloy contacts are plated with nickel and gold, providing an electrical life of 30,000 cycles. Rated UL94 V-0 for flammability, this RoHS compliant component is supplied in bulk packaging.
ITT T107STDCBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 8.38mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T107STDCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.