SPDT toggle switch featuring PC pins for PC mounting with bracket and threads. Rated for 20VAC/20VDC and 0.4VA, this non-illuminated switch offers a 30,000-cycle electrical life. It has a brass, chrome-plated standard round actuator with a 5.08mm length and nickel/gold plated copper alloy contacts. Operating temperature range is -30°C to 85°C, with RoHS compliance.
ITT T108LTABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T108LTABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.