SPDT toggle switch featuring a non-illuminated, standard round actuator with a chrome-plated brass construction and 7.88mm length. Offers a 20V AC/DC voltage rating and 30,000 electrical cycles. Contacts are copper alloy with nickel and gold plating. Mounts via through-hole PC pins with a straight orientation. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT T108M1H9CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.88mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T108M1H9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.