SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 5.33mm length. Offers a 0.4VA @ 20V AC/DC contact rating with gold/nickel plated copper alloy contacts. Designed for through-hole mounting with brackets, this non-illuminated switch has a right-angle orientation and PC pin termination. Electrical life is rated at 30,000 cycles, with a maximum operating temperature of 85°C and a flammability rating of UL94 V-0.
ITT T108MH9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T108MH9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.