SPDT toggle switch featuring a 2A current rating and 120V AC / 28V DC voltage rating. This non-illuminated switch offers a straight, through-hole mounting orientation with PC pin termination. The standard round, chrome-plated brass actuator measures 12.7mm in length, and contacts are silver with nickel and gold plating. Operating within a -30°C to 85°C temperature range, this RoHS compliant component provides 30,000 electrical cycles.
ITT T108S1H9V3GE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T108S1H9V3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.