Illuminated DPDT rocker switch featuring a black nylon actuator and copper alloy, gold-plated contacts. Rated for 0.4VA at 20V AC/DC, with a 3A current rating and 60,000 electrical cycles. This right-angle, through-hole mount switch offers PC pin termination and operates within a -30°C to 85°C temperature range. It is lead-free, RoHS compliant, and designed for panel mounting with brackets.
ITT T201J1ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 3A |
| Depth | 22.45mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201J1ABE2 to view detailed technical specifications.
No datasheet is available for this part.