DPDT rocker switch with a 3A current rating and 120V AC / 28V DC voltage rating. Features silver contacts and silver plating for reliable conductivity. Designed for panel mounting with flanges, this switch offers a straight orientation and solder termination. The black nylon actuator ensures durability, with an electrical life of 60,000 cycles. Operating temperature range is -30°C to 85°C.
ITT T201J1ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Length | 27.81mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201J1ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.