DPDT illuminated rocker switch featuring a black nylon actuator and silver contacts with nickel and gold plating. Rated for 3A at 120V AC and 28V DC, this switch offers an electrical life of 60,000 cycles. Designed for through-hole mounting with brackets, it has a right-angle orientation and PC pin terminations. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
ITT T201J6AGE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Depth | 22.45mm |
| Electrical Life | 60000Cycles |
| Length | 14.73mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201J6AGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.