
DPDT toggle switch featuring PC pins for PC mounting with threads. Rated for 3A at 120VAC and 28VDC, with a silver contact material and plating. Offers a standard round, chrome-plated brass actuator with a 5.08mm length. This non-illuminated switch has an On-On function and an electrical life of 60,000 cycles, operating between -30°C and 85°C.
ITT T201LTKCQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201LTKCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
