
DPDT toggle switch featuring a right-angle, through-hole mounting with PC pin terminations. Rated for 20V AC/DC and 0.4VA, this non-illuminated switch offers an electrical life of 60,000 cycles. It has a brass, chrome-plated standard round actuator with a 7.88mm length and chrome finish. Contact material is a copper alloy with nickel and gold plating, operating within a -30°C to 85°C temperature range.
ITT T201M1H9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.88mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201M1H9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.