
DPDT toggle switch with PC pins and bracket mounting for right-angle PC board applications. Features a non-illuminated, round brass actuator with chrome plating and a 7.88mm length. Rated for 20VAC/20VDC at 2A, with a 0.4VA contact rating and 60,000 electrical cycles. Operates within a -30°C to 85°C temperature range, utilizing copper alloy contacts with nickel and gold plating.
ITT T201M1H9AKE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.88mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201M1H9AKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
