
DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 7.88mm length. This non-illuminated switch offers ON-ON functionality and PC pin termination with nickel and gold contact plating for reliable performance. Rated for 20VAC and 20VDC with a 0.4VA contact rating, it boasts an electrical life of 60,000 cycles. Designed for through-hole mounting with brackets, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT T201M1H9V3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.88mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201M1H9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.