
DPDT toggle switch with a 3-position, on-on function. Features brass, chrome-plated standard round actuator with 5.33mm length and chrome finish. Stainless steel body with PC pin termination for through-hole, vertical PCB mounting. Contacts are gold-plated copper alloy, rated for 0.4VA at 20V AC/DC, with an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT T201MH9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Body Material | Stainless Steel |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Depth | 25.2mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, PCB, Brackets |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201MH9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.