
DPDT toggle switch with a right-angle orientation and PC pin termination. Features a non-illuminated, standard round brass lever with chrome plating, measuring 5.44mm in length. Operates with a 20VAC/20VDC voltage rating and 0.4VA power rating, offering an electrical life of 60,000 cycles. Contact material is a copper alloy with nickel and gold plating. Designed for panel mounting with bracket and threads, operating within a temperature range of -30°C to 85°C.
ITT T201MHABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T201MHABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.