
DPDT toggle switch featuring PC pins for termination and panel mounting with bracket and threads. Offers a 20VAC/20VDC voltage rating, 0.4VA power handling, and a 60,000-cycle electrical life. Equipped with a brass, chrome-plated round lever and copper alloy contacts with nickel and gold plating. Operates within a -30°C to 85°C temperature range.
ITT T201MHV3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T201MHV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.