ITT T201MY9V3BE technical specifications.
| Contact Plating | Gold |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201MY9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.