
DPDT toggle switch with a straight, non-illuminated standard round brass actuator, chrome plated for durability. Features copper alloy contacts with nickel and gold plating, rated for 2A and 20V AC/DC, with an electrical life of 60,000 cycles. Designed for through-hole mounting with brackets and PC pin termination, operating within a temperature range of -30°C to 85°C.
ITT T201MY9V3PE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201MY9V3PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
