
DPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a non-illuminated, right-angle, through-hole mounted design with PC pin terminations. The brass, chrome-plated flat anti-rotation actuator measures 12.45mm and is chrome colored. Contact material is copper alloy with nickel and gold plating, offering an electrical life of 60,000 cycles. Operating temperature range is -30°C to 85°C.
ITT T201P3T9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201P3T9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.