
DPDT toggle switch with a right-angle orientation and PC pin termination. Features a non-illuminated, flat anti-rotation actuator in chrome-plated brass, measuring 12.45mm in length. Offers a 20V AC/DC voltage rating and a 60,000-cycle electrical life with gold and nickel plated copper alloy contacts. Designed for panel mounting with brackets, operating between -30°C and 85°C, and is RoHS compliant.
ITT T201P3TABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201P3TABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.