
DPDT toggle switch featuring PC pins for PC mounting with threads. Rated for 20VAC/20VDC and 0.4VA, this non-illuminated switch offers a 60,000 cycle electrical life. It has a straight orientation, brass chrome-plated round lever, and copper alloy contacts with nickel and gold plating. Operating within a -30°C to 85°C range, the component is IP67 rated, waterproof, dust-tight, and RoHS compliant.
ITT T201S1CFCBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 10.16mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201S1CFCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.