
DPDT toggle switch featuring a non-illuminated, standard round chrome-plated brass actuator with a 9.4mm length. Offers a 3A current rating and 120V AC / 28V DC voltage rating, with silver contacts and silver plating for reliable performance. Designed for through-hole mounting with vertical orientation and brackets, terminating via PC pins. Provides 60,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT T201SH9AVQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T201SH9AVQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.