
DPDT toggle switch featuring a 3A current rating at 120V AC and 28V DC. This non-illuminated switch offers a straight, panel or PCB mount orientation with PC pin termination. Constructed with a stainless steel body and brass, chrome-plated actuator, it boasts silver contacts for reliable performance and an electrical life of 60,000 cycles. Operating within a -30°C to 85°C temperature range, this lead-free and RoHS compliant component provides a 3-position, On-On function.
ITT T201SHCQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Body Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, PCB |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201SHCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.