DPDT toggle switch with a non-illuminated, standard round chrome-plated brass actuator. Features gold-plated copper alloy contacts, PC pin termination, and a panel mount orientation. Rated for 20V AC/DC with a 400mA contact current rating and an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT T201STDCBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 8.38mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Height | 8.64mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT T201STDCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.