
DPDT toggle switch featuring PC pins for straight mounting and a round, chrome-plated brass lever. Rated for 20VAC/20VDC and 0.4VA, this non-illuminated switch offers an ON-ON function with a 60,000-cycle electrical life. Constructed with copper alloy contacts plated in nickel and gold, it operates within a -30°C to 85°C temperature range and includes a bracket and threads for panel mounting.
ITT T201STV3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T201STV3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.