
DPDT toggle switch featuring a straight, through-hole mounted PC pin termination. This non-illuminated switch offers an On-Off-On function with a chrome-plated brass actuator measuring 5.44mm. Contact material is a copper alloy with gold and nickel plating, rated for 20V AC/DC and an electrical life of 30,000 cycles. Operating temperature range is -30°C to 85°C.
ITT T203MH9CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T203MH9CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
