
DPDT toggle switch featuring PC pins for vertical panel mounting with bracket and threads. Offers a 20VAC/20VDC voltage rating and 0.4VA power handling. Non-illuminated with a standard round, chrome-plated brass lever. Contact material is copper alloy with nickel and gold plating, providing 30,000 electrical cycles. Operating temperature range is -30°C to 85°C.
ITT T203MYAVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 25.2mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T203MYAVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.