
DPDT toggle switch featuring a non-illuminated, flat anti-rotation brass lever with chrome plating. This PC mount switch offers PC pin terminations and a through-hole mounting style with brackets. Rated for 20VAC and 20VDC, it handles 0.4VA with a nickel and gold plated copper alloy contact system. Operating across a -30°C to 85°C temperature range, it boasts an electrical life of 30,000 cycles.
ITT T203P3T9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 34.6mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T203P3T9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
