
DPDT toggle switch with a right-angle PC pin termination. Features a non-illuminated, standard round brass actuator with chrome plating, measuring 10.41mm in length. Rated for 0.4VA at 20V AC/DC, with copper alloy contacts plated in nickel and gold. Offers an electrical life of 30,000 cycles and operates within a -30°C to 85°C temperature range. This panel-mount switch boasts IP67, waterproof, and dust-tight ratings, and is RoHS compliant.
ITT T203S1CFABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T203S1CFABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.