ITT T203SHAVQE technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| RoHS Compliant | No |
| Series | T |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT T203SHAVQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
