DPDT toggle switch with momentary-off-momentary function and right-angle orientation. Features PC pins for termination and PC mounting with brackets. Rated for 20VAC/20VDC at 0.4VA, with a 30,000 cycle electrical life. Non-illuminated with a brass, chrome-plated round lever. Operates within a -30°C to 85°C temperature range.
ITT T205S1H9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T205S1H9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.