
DPDT toggle switch featuring PC pins for vertical through-hole mounting with bracket support. Offers ON-OFF-MOM functionality with a non-illuminated, chrome-plated brass round lever. Rated for 20VAC/20VDC at 0.4VA, with a copper alloy contact material and nickel/gold plating. Electrical life is 30,000 cycles, operating between -30°C and 85°C.
ITT T207MH9AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 25.2mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T207MH9AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.