
DPDT toggle switch featuring a straight, panel-mount orientation with a standard round, chrome-plated brass actuator measuring 9.4mm. Contacts are a gold and nickel plated copper alloy, rated for 20V AC/DC and offering an electrical life of 30,000 cycles. Operating temperature range is -30°C to 85°C, with solder termination and a non-illuminated design. This RoHS compliant component is packaged in bulk.
ITT T207SHZBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T207SHZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.