
DPDT toggle switch featuring a right-angle, through-hole mounting with PC pin termination. Rated for 20V AC/DC and 0.4VA, this non-illuminated switch has a standard round brass actuator with chrome plating, measuring 7.37mm in length. Contact material is copper alloy with nickel and gold plating, offering an electrical life of 30,000 cycles. Operating temperature range is -30°C to 85°C.
ITT T208LY9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T208LY9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
