
DPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a non-illuminated, standard round brass actuator with chrome plating, measuring 9.4mm in length. Utilizes copper alloy contacts with gold and nickel plating for reliable performance. Designed for through-hole mounting with brackets and a right-angle orientation, terminating in PC pins. Offers an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT T208SH9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T208SH9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.