
SP3T, DPDT toggle switch featuring a non-illuminated, round chrome-plated brass lever with a 7.37mm actuator length. This PC mount switch offers PC pin terminations and operates with a 2A current rating and 20VAC/20VDC voltage rating. It boasts a 30,000 cycle electrical life and is designed for panel mounting with brackets and threads. Constructed with copper alloy contacts plated in nickel and gold, this RoHS compliant component operates within a -30°C to 85°C temperature range.
ITT T211LHAVPE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 27.24mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T211LHAVPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.