DPDT Toggle Switch, ON-ON-ON function, featuring PC pins for termination and a right-angle orientation. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and an electrical life of 30,000 cycles. The switch includes a brass, chrome-plated round lever actuator with a 3.15mm length and nickel/gold plated copper alloy contacts. Mountable via through-hole with brackets, operating within a -30°C to 85°C temperature range.
ITT T211MT9ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 3.15mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T211MT9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.